Filter Your Search
1 - 2 of 2 results
|
CY7C64713-56LFXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 48 MHz | 16384 | 8051 | 24 MHz | 24 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | EEPROM | 65 mA | 3.45 V | 3.15 V | COMMERCIAL | S-XQCC-N56 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | 56 | unknown | 8542.31.00.01 | |||
|
CY7C64713-56LFXC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 48 MHz | 24 MHz | 24 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | EEPROM | 3.45 V | 3.15 V | COMMERCIAL | S-XQCC-N56 | e3 | 3 | 70 °C | 260 | 20 | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 56 | unknown |