Filter Your Search
1 - 4 of 4 results
|
CY7C64713-56PVXC
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 8 | 48 MHz | 16384 | 8051 | 24 MHz | 24 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | EEPROM | 65 mA | 3.45 V | 3.15 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.794 mm | 7.51 mm | 18.415 mm | INFINEON TECHNOLOGIES AG | LEAD FREE, SSOP-56 | compliant | Infineon | |||||||
|
CY7C64713-56PVXCT
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 8 | 48 MHz | 8 | 16 | 24 MHz | 24 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | EEPROM | 3.45 V | 3.15 V | COMMERCIAL | R-PDSO-G56 | e4 | 3 | 70 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5057 mm | 18.415 mm | CYPRESS SEMICONDUCTOR CORP | LEAD FREE, SSOP-56 | compliant | SSOP | 56 | 8542.31.00.01 | ||||||||
|
CY7C64713-56PVXC
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 8 | 48 MHz | 16384 | 8051 | 24 MHz | 24 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | EEPROM | 65 mA | 3.45 V | 3.15 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.51 mm | 18.415 mm | CYPRESS SEMICONDUCTOR CORP | LEAD FREE, SSOP-56 | compliant | SSOP | 56 | 8542.31.00.01 | |||||
|
CY7C64713-56PVXC
Rochester Electronics LLC
|
Check for Price | Active | 8 | 48 MHz | 24 MHz | 24 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | EEPROM | 3.45 V | 3.15 V | COMMERCIAL | R-PDSO-G56 | 70 °C | 56 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.794 mm | 7.51 mm | 18.415 mm | ROCHESTER ELECTRONICS INC | SSOP, | unknown | SSOP | 56 |