Filter Your Search
1 - 2 of 2 results
|
CY7C65211A-24LTXIT
Infineon Technologies AG
|
$2.6600 | Yes | Active | I2C; SPI; UART; VBUS | 1.5 MBps | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 2V-5.5V SUPPLY RANGE. | RS232; RS422; RS485 | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | e4 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 4 mm | 4 mm | INFINEON TECHNOLOGIES AG | QFN-24 | compliant | Infineon | ||||
|
CY7C65211A-24LTXIT
Cypress Semiconductor
|
Check for Price | Yes | Transferred | I2C; SPI; UART; VBUS | 1.5 MBps | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 2V-5.5V SUPPLY RANGE. | RS232; RS422; RS485 | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | e4 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 600 µm | 4 mm | 4 mm | CYPRESS SEMICONDUCTOR CORP | QFN-24 | compliant | 3A001.A.2 | 8542.31.00.01 |