Filter Your Search
1 - 2 of 2 results
|
CY7C65632-28LTXCT
Cypress Semiconductor
|
$2.4796 | Yes | Transferred | I2C, SPI | 12 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 27 MHZ OR 48 MHZ CLOCK FREQUENCY | 105.4 mA | 3.6 V | 3.15 V | COMMERCIAL | S-XQCC-N28 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 28 | UNSPECIFIED | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | QFN | QFN-28 | 28 | compliant | 5A991 | 8542.31.00.01 | |||
|
CY7C65632-28LTXCT
Infineon Technologies AG
|
$2.8751 | Yes | Active | I2C; SPI | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 105.4 mA | 3.6 V | 3.15 V | COMMERCIAL | S-XQCC-N28 | Not Qualified | e4 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | UNSPECIFIED | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | INFINEON TECHNOLOGIES AG | QFN-28 | compliant | 3A991.A.2 | 8542.31.00.01 | Infineon |