Filter Your Search
1 - 2 of 2 results
|
CY7C67200-48BAXI
Cypress Semiconductor
|
$11.7173 | Yes | Yes | Obsolete | 16 | 12 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-XBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | UNSPECIFIED | TFBGA | BGA48,6X8,30 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.2 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | BGA | FBGA-48 | 48 | compliant | 8542.31.00.01 | |||
|
CY7C67200-48BAXIT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | I2C | 16 | 12 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.2 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | FBGA-48 | compliant | 8542.31.00.01 |