Filter Your Search
1 - 3 of 3 results
|
CY7C68013A-56BAXCT
Infineon Technologies AG
|
Check for Price | Yes | Not Recommended | I2C; UART; USB | 8 | 16 | 60 MBps | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 85 mA | 3.6 V | 3 V | S-PBGA-B56 | e1 | 3 | 70 °C | 260 | 40 | 56 | PLASTIC/EPOXY | TFBGA | BGA56,8X8,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1 mm | 5 mm | 5 mm | INFINEON TECHNOLOGIES AG | VFBGA-56 | compliant | Infineon | ||||||||||||||||||
|
CY7C68013A-56BAXCT
Rochester Electronics LLC
|
Check for Price | Yes | Active | 48 MHz | 16384 | I2C; UART; USB | 60 MBps | 24 MHz | 24 | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | NO | NO | NO | NO | 85 mA | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B56 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | VFBGA | BGA56,8X8,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1 mm | 5 mm | 5 mm | ROCHESTER ELECTRONICS LLC | VFBGA-56 | unknown | 8542.31.00.01 | |||||||||||||||
|
CY7C68013A-56BAXCT
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 16 | 48 MHz | 16384 | 8051 | I2C; UART; USB | 16 | 16 | 60 MBps | 24 MHz | 24 | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | NO | NO | NO | NO | EEPROM | 85 mA | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B56 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 56 | PLASTIC/EPOXY | VFBGA | BGA56,8X8,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1 mm | 5 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | BGA | 56 | 3A991.A.3 |