Filter Your Search
1 - 2 of 2 results
|
CY7C68321C-100AXC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | ATA; ATAPI | 480 MBps | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | 3.6 V | 3 V | COMMERCIAL | R-PQFP-G100 | COMMERCIAL | e3 | 3 | 70 °C | 260 | 20 | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 20 mm | ROCHESTER ELECTRONICS INC | QFP | LQFP, | 100 | unknown | ||||||
|
CY7C68321C-100AXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | ATA; ATAPI | 60 MBps | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 85 mA | 3.6 V | 3 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 20 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | 100 | unknown | 8542.31.00.01 |