Filter Your Search
1 - 2 of 2 results
|
CY82C691
Cypress Semiconductor
|
Check for Price | Obsolete | PCI; PENTIUM; K5, 6X86 | 11 | YES | 5 V | MEMORY CONTROLLER, CACHE | CMOS | NO | NO | 5 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 1.27 mm | QUAD | 3.7 mm | 28 mm | 28 mm | CYPRESS SEMICONDUCTOR CORP | QFP | QFP, | 208 | unknown | 8542.31.00.01 | |||||||
|
CY82C691-NC
Cypress Semiconductor
|
Check for Price | No | Obsolete | PENTIUM; CYRIX M1; AMD K5 | 32 | 32 | 33 MHz | YES | 5 V | BUS CONTROLLER, PCI | CMOS | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.7 mm | 28 mm | 28 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-208 | 208 | not_compliant | 8542.31.00.01 | 3A991.A.2 |