Filter Your Search
1 - 1 of 1 results
|
CY8C20666AS-24LTXIT
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 8 | 24 MHz | 32768 | 2048 | 1024 | M8C | I2C; USB | 25.2 MHz | 36 | YES | 3 V | CMOS | NO | FLASH | 4 mA | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFN | HVQCCN, LCC48,.27SQ,20 | 48 | compliant | 8542.39.00.01 |