Filter Your Search
1 - 4 of 4 results
|
CY8C20667S-24LQXI
Cypress Semiconductor
|
$4.3772 | Yes | Yes | Transferred | 8 | 25.2 MHz | 32768 | 2048 | M8C | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | FLASH | 4 mA | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 48 | UNSPECIFIED | HVQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Pure Tin (Sn) | NO LEAD | 400 µm | QUAD | 600 µm | 6 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | QFN | QFN-48 | 48 | compliant | EAR99 | 8542.31.00.01 | |||
|
CY8C20667S-24LQXI
Infineon Technologies AG
|
Check for Price | Yes | Active | 8 | 25.2 MHz | 32768 | 2048 | M8C | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | FLASH | 4 mA | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 48 | UNSPECIFIED | HVQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Pure Tin (Sn) | NO LEAD | 400 µm | QUAD | 600 µm | 6 mm | 6 mm | INFINEON TECHNOLOGIES AG | QFN-48 | compliant | ||||||||
|
CY8C20667S-24LQXIT
Infineon Technologies AG
|
Check for Price | Yes | Active | 8 | 25.2 MHz | 32768 | 2048 | M8C | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | FLASH | 4 mA | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | UNSPECIFIED | HVQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 600 µm | 6 mm | 6 mm | INFINEON TECHNOLOGIES AG | QFN-48 | compliant | |||||||
|
CY8C20667S-24LQXIT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 25.2 MHz | 32768 | 2048 | M8C | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | FLASH | 4 mA | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | UNSPECIFIED | HVQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 600 µm | 6 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | QFN | QFN-48 | 48 | compliant | EAR99 | 8542.31.00.01 |