Filter Your Search
1 - 1 of 1 results
|
CY8C21234-24SXIT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | YES | 2.7 V | PROGRAMMABLE SoC | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 5.25 V | 2.4 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.23 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 9.893 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOIC-16 | 16 | compliant | 8542.31.00.01 |