Filter Your Search
1 - 4 of 4 results
|
CY8C21334-24PVXIT
Infineon Technologies AG
|
$4.9528 | Yes | Active | YES | 5 V | PROGRAMMABLE SoC | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 5.3 mm | 7.2 mm | INFINEON TECHNOLOGIES AG | SSOP-20 | compliant | Infineon | |||
|
CY8C21334-24PVXI
Infineon Technologies AG
|
Check for Price | Yes | Active | YES | 5 V | PROGRAMMABLE SoC | CMOS | ALSO OPERATES AT 2.7V AND 3.3V SUPPLY | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | INFINEON TECHNOLOGIES AG | SSOP-20 | compliant | Infineon | |||
|
CY8C21334-24PVXAT
Infineon Technologies AG
|
Check for Price | Yes | End Of Life | YES | 5 V | PROGRAMMABLE SoC | CMOS | 5.25 V | 4.75 V | R-PDSO-G20 | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 20 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | INFINEON TECHNOLOGIES AG | SSOP-20 | compliant | Infineon | |||||
|
CY8C21334-24PVXA
Infineon Technologies AG
|
Check for Price | Yes | End Of Life | YES | 5 V | PROGRAMMABLE SoC | CMOS | 5.25 V | 4.75 V | R-PDSO-G20 | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 20 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | INFINEON TECHNOLOGIES AG | SSOP-20 | compliant | Infineon |