Filter Your Search
1 - 10 of 18 results
|
CY8C21534-24PVXIT
Infineon Technologies AG
|
$0.9750 | Yes | Active | YES | 5 V | PROGRAMMABLE SoC | CMOS | ALSO OPERATES AT 2.7V AND 3.3V SUPPLY | 5.25 V | 4.75 V | R-PDSO-G28 | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | INFINEON TECHNOLOGIES AG | SSOP-28 | compliant | Infineon | ||||||||||
|
CY8C21534-24PVXIT
Cypress Semiconductor
|
$1.6739 | Yes | Yes | Transferred | YES | 5 V | PROGRAMMABLE SoC | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP-28 | compliant | SSOP | 28 | 8542.31.00.01 | |||||
|
CY8C21534B-24PVXIT
Cypress Semiconductor
|
$2.3240 | Yes | Transferred | YES | 5 V | PROGRAMMABLE SoC | CMOS | ALSO OPERATES AT 2.7V AND 3.3V SUPPLY | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP-28 | compliant | SSOP | 28 | 8542.31.00.01 | EAR99 | |||||
|
CY8C21534-24PVXI
Cypress Semiconductor
|
$2.5086 | Yes | Yes | Transferred | YES | 5 V | PROGRAMMABLE SoC | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP-28 | compliant | SSOP | 28 | 8542.31.00.01 | EAR99 | ||||
|
CY8C21534B-24PVXI
Cypress Semiconductor
|
$2.7093 | Yes | Transferred | YES | 5 V | PROGRAMMABLE SoC | CMOS | ALSO OPERATES AT 2.7V AND 3.3V SUPPLY | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP-28 | compliant | SSOP | 28 | 8542.31.00.01 | EAR99 | |||||
|
CY8C21534-24PVXAT
Cypress Semiconductor
|
$3.0800 | Yes | Yes | Obsolete | YES | 5 V | PROGRAMMABLE SoC | CMOS | ITS ALSO OPERATES MIN 3.0V SUPPLY | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP-28 | compliant | SSOP | 28 | 8542.31.00.01 | |||||
|
CY8C21534-12PVXET
Cypress Semiconductor
|
$3.4425 | Yes | Yes | Transferred | YES | 5 V | PROGRAMMABLE SoC | CMOS | 5.25 V | 4.75 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 20 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP-28 | compliant | SSOP | 28 | 8542.31.00.01 | EAR99 | ||||
|
CY8C21534-24PVXA
Cypress Semiconductor
|
$4.2292 | Yes | Obsolete | YES | 5 V | PROGRAMMABLE SoC | CMOS | ITS ALSO OPERATES MIN 3.0V SUPPLY | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP-28 | compliant | SSOP | 28 | 8542.31.00.01 | ||||||
|
CY8C21534-12PVXE
Cypress Semiconductor
|
$4.4942 | Yes | Yes | Transferred | YES | 5 V | PROGRAMMABLE SoC | CMOS | 5.25 V | 4.75 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | 20 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP-28 | compliant | SSOP | 28 | 8542.31.00.01 | EAR99 | |||||
|
APL78L12KC-TRG
Cypress Semiconductor
|
Check for Price | Transferred | CMOS | CYPRESS SEMICONDUCTOR CORP | , | compliant | 8542.39.00.01 |