Filter Your Search
1 - 2 of 2 results
|
CY8C21634-24LFXIT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | YES | 5 V | PROGRAMMABLE SoC | CMOS | ALSO OPERATES AT 2.7V AND 3.3V SUPPLY | 5.25 V | 4.75 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 930 µm | 5 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 5 X 5 MM, 0.93 MM HEIGHT, LEAD FREE, MO-220, QFN-32 | 32 | unknown | 8542.31.00.01 | ||||||||
|
CY8C21634-24LFXIT
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 512 | USB | 24.6 MHz | 26 | YES | 5 V | CMOS | ALSO OPERATES AT 2.7V AND 3.3V SUPPLY | NO | 5.25 V | 4.75 V | INDUSTRIAL | S-XQCC-N32 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 20 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NOT SPECIFIED | NO LEAD | 500 µm | QUAD | 930 µm | 5 mm | 5 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 32 | unknown |