Filter Your Search
1 - 1 of 1 results
|
CY8C22113-24PXI
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 256 | 24.24 MHz | 6 | NO | 5 V | CMOS | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.779 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | 8542.39.00.01 |