Filter Your Search
1 - 3 of 3 results
|
CY8C22113-24SI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 8 | 24 MHz | 2048 | 256 | 256 | M8C | 24.24 MHz | 6 | YES | 5 V | CMOS | NO | FLASH | 8 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-8 | 8 | not_compliant | 8542.39.00.01 | |||
|
CY8C22113-24SIT
Cypress Semiconductor
|
Check for Price | No | Obsolete | 8 | 24 MHz | 2048 | 256 | 256 | M8C | 24.24 MHz | 6 | YES | 5 V | CMOS | NO | FLASH | 8 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-8 | 8 | not_compliant | 8542.39.00.01 | |||
|
CY8C22113-24SIXT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 256 | 24.24 MHz | 6 | YES | 5 V | CMOS | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOP, | 8 | unknown | 8542.39.00.01 |