Filter Your Search
1 - 1 of 1 results
|
CY8C22113-24SXI
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 256 | 24.24 MHz | 6 | YES | 5 V | CMOS | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-8 | 8 | compliant | 8542.39.00.01 |