Filter Your Search
1 - 2 of 2 results
|
CY8C22113A-24SXI
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 8 | 24 MHz | 2048 | 256 | M8C | YES | MULTIFUNCTION PERIPHERAL | CMOS | FLASH | 8 mA | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||
|
CY8C22113A-24SXIT
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 8 | 24 MHz | 2048 | 256 | M8C | YES | MULTIFUNCTION PERIPHERAL | CMOS | FLASH | 8 mA | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.39.00.01 |