Filter Your Search
1 - 6 of 6 results
|
CY8C24123A-24SXI
Cypress Semiconductor
|
$2.9870 | Yes | Yes | Transferred | CYPRESS SEMICONDUCTOR CORP | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
CY8C24123A-24SXIT
Infineon Technologies AG
|
$3.0204 | Yes | Active | YES | 5 V | PROGRAMMABLE SoC | CMOS | ALSO OPERATES AT 2.7V AND 3.3V SUPPLY | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | INFINEON TECHNOLOGIES AG | SOIC-8 | compliant | 8542.31.00.01 | Infineon | ||||||
|
CY8C24123A-24SXI
Infineon Technologies AG
|
$3.2748 | Yes | Active | YES | 5 V | PROGRAMMABLE SoC | CMOS | ALSO OPERATES AT 2.7V AND 3.3V SUPPLY | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | INFINEON TECHNOLOGIES AG | SOIC-8 | compliant | 8542.31.00.01 | Infineon | ||||||
|
CY8C24123A-24SXIT
Cypress Semiconductor
|
$4.5900 | Yes | Yes | Transferred | CYPRESS SEMICONDUCTOR CORP | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
CY8C24123A-24PXI
Infineon Technologies AG
|
$5.1092 | Yes | Obsolete | NO | 5 V | PROGRAMMABLE SoC | CMOS | ALSO OPERATES AT 2.7V AND 3.3V SUPPLY | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.779 mm | INFINEON TECHNOLOGIES AG | DIP-8 | compliant | 8542.31.00.01 | Infineon | ||||||
|
CY8C24123A-24PXI
Cypress Semiconductor
|
$5.6440 | Yes | Yes | Transferred | CYPRESS SEMICONDUCTOR CORP | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.31.00.01 |