Filter Your Search
1 - 2 of 2 results
|
CY8C24223A-12PVXET
Cypress Semiconductor
|
$4.3156 | Yes | Yes | Obsolete | 8 | 12 MHz | 4096 | 256 | 256 | M8C | 24.96 MHz | 16 | YES | 5 V | CMOS | NO | FLASH | 8 mA | 5.25 V | 4.75 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 20 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | 0.210 INCH, LEAD FREE, SSOP-20 | 20 | compliant | 8542.39.00.01 | ||
|
CY8C24223A-12PVXE
Cypress Semiconductor
|
$4.3784 | Yes | Yes | Obsolete | 8 | 12 MHz | 4096 | 256 | 256 | M8C | 24.96 MHz | 16 | YES | 5 V | CMOS | NO | FLASH | 8 mA | 5.25 V | 4.75 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 20 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | 0.210 INCH, LEAD FREE, SSOP-20 | 20 | compliant | 8542.39.00.01 |