Filter Your Search
1 - 5 of 5 results
|
CY8C27466-24PVXIT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 8 | 24 MHz | 32768 | 1024 | 1024 | M8C | 24 MHz | 24 | YES | 3.3 V | CMOS | NO | FLASH | 14 mA | 5.25 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP, SSOP28,.3 | 28 | compliant | 8542.39.00.01 | |||
|
CY8C27466-24SXI
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 8 | 24 MHz | 32768 | 1024 | M8C | YES | MULTIFUNCTION PERIPHERAL | CMOS | FLASH | 14 mA | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||||||||
|
CY8C27466-24PVXI
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 8 | 24 MHz | 32768 | 1024 | 1024 | M8C | 24 MHz | 24 | YES | 3.3 V | CMOS | NO | FLASH | 14 mA | 5.25 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP, SSOP28,.3 | 28 | compliant | 8542.39.00.01 | |||
|
CY8C27466-24SXIT
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 8 | 24 MHz | 32768 | 1024 | M8C | YES | MULTIFUNCTION PERIPHERAL | CMOS | FLASH | 14 mA | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||||||||
|
CY8C27466-24PXI
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 8 | 24 MHz | 32768 | 1024 | 1024 | M8C | 24 MHz | 24 | NO | 3.3 V | CMOS | NO | FLASH | 14 mA | 5.25 V | 3 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.82 mm | 7.62 mm | 35.49 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, DIP28,.3 | 28 | compliant | 8542.39.00.01 |