Parametric results for: CY8C27466-SPLFXC under Multifunction Peripherals

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: cy8c27466
Select parts from the table below to compare.
Compare
Compare
CY8C27466-24PVXIT
Cypress Semiconductor
Check for Price Yes Yes Obsolete 8 24 MHz 32768 1024 1024 M8C 24 MHz 24 YES 3.3 V CMOS NO FLASH 14 mA 5.25 V 3 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 20 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm CYPRESS SEMICONDUCTOR CORP SSOP SSOP, SSOP28,.3 28 compliant 8542.39.00.01
CY8C27466-24SXI
Cypress Semiconductor
Check for Price Yes Transferred 8 24 MHz 32768 1024 M8C YES MULTIFUNCTION PERIPHERAL CMOS FLASH 14 mA INDUSTRIAL R-PDSO-G28 Not Qualified e4 3 85 °C -40 °C 260 20 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL CYPRESS SEMICONDUCTOR CORP compliant 8542.39.00.01
CY8C27466-24PVXI
Cypress Semiconductor
Check for Price Yes Yes Obsolete 8 24 MHz 32768 1024 1024 M8C 24 MHz 24 YES 3.3 V CMOS NO FLASH 14 mA 5.25 V 3 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 20 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm CYPRESS SEMICONDUCTOR CORP SSOP SSOP, SSOP28,.3 28 compliant 8542.39.00.01
CY8C27466-24SXIT
Cypress Semiconductor
Check for Price Yes Transferred 8 24 MHz 32768 1024 M8C YES MULTIFUNCTION PERIPHERAL CMOS FLASH 14 mA INDUSTRIAL R-PDSO-G28 Not Qualified e4 3 85 °C -40 °C 260 20 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL CYPRESS SEMICONDUCTOR CORP compliant 8542.39.00.01
CY8C27466-24PXI
Cypress Semiconductor
Check for Price Yes Yes Obsolete 8 24 MHz 32768 1024 1024 M8C 24 MHz 24 NO 3.3 V CMOS NO FLASH 14 mA 5.25 V 3 V INDUSTRIAL R-PDIP-T28 Not Qualified e4 1 85 °C -40 °C 260 40 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 4.82 mm 7.62 mm 35.49 mm CYPRESS SEMICONDUCTOR CORP DIP DIP, DIP28,.3 28 compliant 8542.39.00.01