Parametric results for: CY8C27566-SPLFXI under Multifunction Peripherals

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy8c27566
Select parts from the table below to compare.
Compare
Compare
CY8C27566-24AXI
Cypress Semiconductor
Check for Price Yes Yes Obsolete 8 24 MHz 32768 1024 1024 M8C 24 MHz 40 YES 3.3 V CMOS NO FLASH 14 mA 5.25 V 3 V INDUSTRIAL S-PQFP-G44 Not Qualified e4 3 85 °C -40 °C 260 20 44 PLASTIC/EPOXY QFP QFP44,.47SQ,32 SQUARE FLATPACK Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 800 µm QUAD 1.8 mm 10 mm 10 mm CYPRESS SEMICONDUCTOR CORP QFP LEAD FREE, TQFP-44 44 compliant 8542.39.00.01
CY8C27566-24AXIT
Cypress Semiconductor
Check for Price Yes Yes Obsolete 8 24 MHz 32768 1024 1024 M8C 24 MHz 40 YES 3.3 V CMOS NO FLASH 14 mA 5.25 V 3 V INDUSTRIAL S-PQFP-G44 Not Qualified e4 3 85 °C -40 °C 260 20 44 PLASTIC/EPOXY QFP QFP44,.47SQ,32 SQUARE FLATPACK Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 800 µm QUAD 1.8 mm 10 mm 10 mm CYPRESS SEMICONDUCTOR CORP QFP LEAD FREE, TQFP-44 44 compliant 8542.39.00.01