Filter Your Search
1 - 3 of 3 results
|
CY8C27666-24PVXIT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 8 | 24 MHz | 32768 | 1024 | 1024 | M8C | 24 MHz | 44 | YES | 3.3 V | CMOS | NO | FLASH | 14 mA | 5.25 V | 3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.505 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP, SSOP48,.4 | 48 | compliant | 8542.39.00.01 | |||
|
CY8C27666-24PVXI
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 8 | 24 MHz | 32768 | 1024 | 1024 | M8C | 24 MHz | 44 | YES | 3.3 V | CMOS | NO | FLASH | 14 mA | 5.25 V | 3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.505 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP, SSOP48,.4 | 48 | compliant | 8542.39.00.01 | |||
|
CY8C27666-24LFXI
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 8 | 24 MHz | 32768 | 1024 | 1024 | M8C | 24 MHz | 44 | YES | 3.3 V | CMOS | NO | FLASH | 14 mA | 5.25 V | 3 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | UNSPECIFIED | VQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | DFN | 7 X 7 MM, LEAD FREE, MLF-48 | 48 | compliant | 8542.39.00.01 | MLF |