Filter Your Search
1 - 2 of 2 results
|
CY8C28623-24LTXI
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | 16384 | 1024 | 512 | M8C | USB | 24 MHz | 44 | YES | 5 V | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | FLASH | 14 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 7 X 7 MM, LEAD FREE, MO-220, QFN-48 | 48 | compliant | EAR99 | 8542.39.00.01 | ||
|
CY8C28623-24LTXIT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | 16384 | 1024 | 512 | M8C | USB | 24 MHz | 44 | YES | 5 V | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | FLASH | 14 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 7 X 7 MM, LEAD FREE, MO-220, QFN-48 | 48 | compliant | EAR99 | 8542.39.00.01 |