Filter Your Search
1 - 1 of 1 results
|
CY8C3245LTI-144
Infineon Technologies AG
|
Check for Price | Yes | Active | YES | 3 V | PROGRAMMABLE SoC | CMOS | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon |