Filter Your Search
1 - 3 of 3 results
|
CY8C3245PVI-134T
Cypress Semiconductor
|
$3.2760 | Yes | Transferred | 2048 | 8051; I2C; I2S; IDE; LIN; PS/2; SIO; SMBUS; SPI; UART | 33 MHz | 25 | YES | 3.3 V | CMOS | YES | 5.5 V | 1.71 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.794 mm | 7.505 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.A.3 | 8542.31.00.01 | ||||||||||||
![]() |
CY8C3245PVI-134
Cypress Semiconductor
|
$4.3760 | Yes | Transferred | 8 | 50 MHz | 32768 | 4000 | I2C; USB | 50 MHz | 25 | YES | 3.3 V | CMOS | YES | FLASH | 5.5 V | 1.71 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.505 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.A.3 | 8542.31.00.01 | SSOP | 48 | |||
|
CY8C3245PVI-134T
Infineon Technologies AG
|
Check for Price | Yes | Active | 2048 | 8051; I2C; I2S; IDE; LIN; PS/2; SIO; SMBUS; SPI; UART | 33 MHz | 25 | YES | 3.3 V | CMOS | YES | 5.5 V | 1.71 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.505 mm | 15.875 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon |