Filter Your Search
1 - 2 of 2 results
|
CY8C3446LTI-083
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 4096 | I2C; USB | 50 MHz | 25 | YES | 3.3 V | CMOS | YES | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFN | QFN-48 | 48 | compliant | 8542.39.00.01 | |||
|
CY8C3446LTI-083T
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 4096 | I2C; USB | 50 MHz | 25 | YES | 3.3 V | CMOS | YES | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFN-48 | compliant | 8542.39.00.01 |