Filter Your Search
1 - 2 of 2 results
|
CY8C3866LTI-068T
Infineon Technologies AG
|
Check for Price | Yes | Active | 4096 | I2C; USB; PS/2; 8051 | 67 MHz | 31 | YES | 3.3 V | CMOS | YES | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | UNSPECIFIED | HVQCCN | LCC68,.3SQ,40 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | QFN-48 | compliant | Infineon | ||||
|
CY8C3866LTI-068T
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 4096 | I2C; USB; PS/2; 8051 | 67 MHz | 31 | YES | 3.3 V | CMOS | YES | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 3 | 85 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | LCC68,.3SQ,40 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | PURE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFN-48 | compliant | 3A991.A.3 | 8542.31.00.01 |