Filter Your Search
1 - 4 of 4 results
|
CY8C4013SXI-410T
Infineon Technologies AG
|
Check for Price | Yes | Active | 1024 | I2C | 16 MHz | 5 | YES | 3.3 V | CMOS | NO | 5.5 V | 1.71 V | INDUSTRIAL | R-PDSO-G8 | e4 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | INFINEON TECHNOLOGIES AG | SOIC-8 | compliant | Infineon | ||||||||
|
CY8C4013SXI-410T
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 1024 | I2C | 16 MHz | 5 | YES | 3.3 V | CMOS | NO | 5.5 V | 1.71 V | INDUSTRIAL | R-PDSO-G8 | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC-8 | compliant | 3A991.A.3 | 8542.31.00.01 | |||||||||
|
CY8C4013SXI-410
Infineon Technologies AG
|
Check for Price | Yes | Active | PROGRAMMABLE SoC | INDUSTRIAL | e4 | 3 | 260 | 30 | Nickel/Palladium/Gold (Ni/Pd/Au) | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||||||||||||||||||||||||||
|
CY8C4013SXI-410
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 1024 | I2C | 16 MHz | 5 | YES | 3.3 V | MULTIFUNCTION PERIPHERAL | CMOS | NO | 4.5 mA | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G8 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.89 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.A.3 | 8542.31.00.01 |