Filter Your Search
1 - 2 of 2 results
|
CY8C4124LQS-S423
Cypress Semiconductor
|
Check for Price | Transferred | MULTIFUNCTION PERIPHERAL | e4 | Nickel/Palladium/Gold (Ni/Pd/Au) | CYPRESS SEMICONDUCTOR CORP | , | compliant | 3A991.A.3 | 8542.31.00.01 | ||||||||||||||||||||||||||
|
CY8C4124LQS-S423
Infineon Technologies AG
|
Check for Price | Active | YES | 1.8 V | PROGRAMMABLE SoC | CMOS | 1.89 V | 1.71 V | S-PQCC-N40 | e4 | 3 | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 6 mm | 6 mm | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 |