Filter Your Search
1 - 1 of 1 results
|
CY8C5368LTI-026
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 32768 | I2C; USB | 25 MHz | 46 | YES | 5 V | CMOS | NO | 5.5 V | 2.7 V | INDUSTRIAL | S-XQCC-N68 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | UNSPECIFIED | HVQCCN | LCC68,.32SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 1 mm | 8 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 8 X 8 MM, 0.40 MM PITCH, ROHS COMPLIANT, MO-220, QFN-68 | 68 | unknown | 8542.39.00.01 |