Filter Your Search
1 - 1 of 1 results
|
CY8C5387AXI-108
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 16384 | 80 MHz | 72 | YES | 1.8 V | CMOS | YES | 5.5 V | 1.71 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026, TQFP-100 | 100 | compliant | 8542.39.00.01 |