Parametric results for: CY8CLED08 under Display Drivers

Filter Your Search

1 - 10 of 11 results

|
-
Manufacturer Part Number: cy8cled08
Select parts from the table below to compare.
Compare
Compare
CY8CLED08-28PVXI
Rochester Electronics LLC
Check for Price Active 3.3 V 8 SERIAL CMOS 12.3 MHz LED DISPLAY DRIVER IT CAN ALSO OPERATES WITH 5 VOLTS NO 1 3.6 V 3 V YES INDUSTRIAL R-PDSO-G28 COMMERCIAL 85 °C -40 °C 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 10.2 mm 2 mm 5.3 mm ROCHESTER ELECTRONICS LLC SSOP 0.210 INCH, LEAD FREE, SSOP-28 28 unknown
CY8CLED08-28PVXIT
Cypress Semiconductor
Check for Price Yes Obsolete 3.3 V 8 SERIAL CMOS 12.3 MHz LED DISPLAY DRIVER IT CAN ALSO OPERATES WITH 5 VOLTS NO 1 3.6 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 20 28 PLASTIC/EPOXY SSOP SOP28,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 10.2 mm 2 mm 5.3 mm CYPRESS SEMICONDUCTOR CORP SSOP 0.210 INCH, LEAD FREE, SSOP-28 28 unknown EAR99 8542.39.00.01
CY8CLED08-48LTXI
Cypress Semiconductor
Check for Price Yes Obsolete 3.3 V 8 SERIAL CMOS 12.3 MHz LED DISPLAY DRIVER IT CAN ALSO OPERATES WITH 5 VOLTS NO 1 3.6 V 3 V YES INDUSTRIAL S-XQCC-N48 Not Qualified e4 3 85 °C -40 °C 260 20 48 UNSPECIFIED HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 7 mm 1 mm 7 mm CYPRESS SEMICONDUCTOR CORP QFN 7 X 7 MM, 1 MM HEIGHT, LEAD FREE, MO-220, QFN-48 48 unknown EAR99 8542.39.00.01
CY8CLED08-48PVXI
Rochester Electronics LLC
Check for Price Active 3.3 V 8 SERIAL CMOS 12.3 MHz LED DISPLAY DRIVER IT CAN ALSO OPERATES WITH 5 VOLTS NO 1 3.6 V 3 V YES INDUSTRIAL R-PDSO-G48 COMMERCIAL 85 °C -40 °C 48 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL 15.875 mm 2.794 mm 7.5 mm ROCHESTER ELECTRONICS LLC SSOP 0.300 INCH, LEAD FREE, SSOP-48 48 unknown
CY8CLED08-48LFXIT
Cypress Semiconductor
Check for Price Yes Obsolete 3.3 V 8 SERIAL CMOS 12.3 MHz LED DISPLAY DRIVER IT CAN ALSO OPERATES WITH 5 VOLTS NO 1 3.6 V 3 V YES INDUSTRIAL S-XQCC-N48 Not Qualified e4 3 85 °C -40 °C 260 20 48 UNSPECIFIED HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 7 mm 1 mm 7 mm CYPRESS SEMICONDUCTOR CORP QFN 7 X 7 MM, LEAD FREE, MO-220, QFN-48 48 unknown EAR99 8542.39.00.01
CY8CLED08-48LFXI
Cypress Semiconductor
Check for Price Yes Obsolete 3.3 V 8 SERIAL CMOS 12.3 MHz LED DISPLAY DRIVER IT CAN ALSO OPERATES WITH 5 VOLTS NO 1 3.6 V 3 V YES INDUSTRIAL S-XQCC-N48 Not Qualified e4 3 85 °C -40 °C 260 20 48 UNSPECIFIED HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 7 mm 1 mm 7 mm CYPRESS SEMICONDUCTOR CORP QFN 7 X 7 MM, LEAD FREE, MO-220, QFN-48 48 unknown EAR99 8542.39.00.01
CY8CLED08-28PVXI
Cypress Semiconductor
Check for Price Yes Obsolete 3.3 V 8 SERIAL CMOS 12.3 MHz LED DISPLAY DRIVER IT CAN ALSO OPERATES WITH 5 VOLTS NO 1 3.6 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 20 28 PLASTIC/EPOXY SSOP SOP28,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 10.2 mm 2 mm 5.3 mm CYPRESS SEMICONDUCTOR CORP SSOP 0.210 INCH, LEAD FREE, SSOP-28 28 unknown EAR99 8542.39.00.01
CY8CLED08-48LTXIT
Cypress Semiconductor
Check for Price Yes Obsolete 3.3 V 8 SERIAL CMOS 12.3 MHz LED DISPLAY DRIVER IT CAN ALSO OPERATES WITH 5 VOLTS NO 1 3.6 V 3 V YES INDUSTRIAL S-XQCC-N48 Not Qualified e4 3 85 °C -40 °C 260 20 48 UNSPECIFIED HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 7 mm 1 mm 7 mm CYPRESS SEMICONDUCTOR CORP QFN 7 X 7 MM, 1 MM HEIGHT, LEAD FREE, MO-220, QFN-48 48 unknown EAR99 8542.39.00.01
CY8CLED08-48LFXI
Rochester Electronics LLC
Check for Price Active 3.3 V 8 SERIAL CMOS 12.3 MHz LED DISPLAY DRIVER IT CAN ALSO OPERATES WITH 5 VOLTS NO 1 3.6 V 3 V YES INDUSTRIAL S-XQCC-N48 COMMERCIAL 85 °C -40 °C 48 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 7 mm 1 mm 7 mm ROCHESTER ELECTRONICS LLC QFN 7 X 7 MM, LEAD FREE, MO-220, QFN-48 48 unknown
CY8CLED08-48PVXI
Cypress Semiconductor
Check for Price Yes Obsolete 3.3 V 8 SERIAL CMOS 12.3 MHz LED DISPLAY DRIVER IT CAN ALSO OPERATES WITH 5 VOLTS NO 1 3.6 V 3 V YES INDUSTRIAL R-PDSO-G48 Not Qualified e4 3 85 °C -40 °C 260 20 48 PLASTIC/EPOXY SSOP SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 15.875 mm 2.794 mm 7.5 mm CYPRESS SEMICONDUCTOR CORP SSOP 0.300 INCH, LEAD FREE, SSOP-48 48 unknown EAR99 8542.39.00.01