Filter Your Search
1 - 2 of 2 results
|
CY95F694KPMC-G-UNE2
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 8 | 16.25 MHz | 20480 | 512 | 32.5 MHz | 45 | YES | 5 V | MICROCONTROLLER | CMOS | 12-CH 8-BIT ALSO AVAILABLE | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G48 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | LQFP-48 | compliant | ||||
|
CY95F694KPMC-G-UNE2
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 8 | 16.25 MHz | 20480 | 512 | 32.5 MHz | 45 | YES | 5 V | MICROCONTROLLER | CMOS | 12-CH 8-BIT ALSO AVAILABLE | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.88 V | INDUSTRIAL | S-PQFP-G48 | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 |