Filter Your Search
1 - 2 of 2 results
|
CY9BF122MPMC-G-MNE2
Infineon Technologies AG
|
Check for Price | Yes | Active | 32 | 72 MHz | 163840 | 16384 | CORTEX-M3 | 48 MHz | 60 | 12 | YES | 4.5 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 8 | 23 | 8 | 8 | 8 | YES | FLASH | 41 mA | 5.5 V | 4.5 V | S-PQFP-G80 | 3 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | INFINEON TECHNOLOGIES AG | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
CY9BF122MPMC-G-MNE2
Cypress Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 |