Filter Your Search
1 - 2 of 2 results
|
CYNSE70032-66BGI
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 1.8 V | CMOS | TELECOM CIRCUIT | 1 | INDUSTRIAL | S-PBGA-B272 | e0 | Not Qualified | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 2.46 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 27 X 27 MM, 2.33 MM HEIGHT, BGA-272 | 272 | compliant | 8542.39.00.01 | ||
|
CYNSE70032-66BGC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 1.8 V | CMOS | TELECOM CIRCUIT | 1 | COMMERCIAL | S-PBGA-B272 | e0 | Not Qualified | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 2.46 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 27 X 27 MM, 2.33 MM HEIGHT, BGA-272 | 272 | compliant | 8542.39.00.01 |