Filter Your Search
1 - 2 of 2 results
|
CYP32G0401DX-BGI
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 2.5 V | 4 | 3.125 Tbps | TELECOM CIRCUIT | 1 | INDUSTRIAL | S-PBGA-B256 | e0 | Not Qualified | 3 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 1.745 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 27 X 27 MM, 1.57 MM HEIGHT, THERMALLY ENHANCED, BGA-256 | 256 | compliant | 8542.39.00.01 | ||
|
CYP32G0401DX-BGC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 2.5 V | 4 | 3.125 Tbps | TELECOM CIRCUIT | 1 | COMMERCIAL | S-PBGA-B256 | e0 | Not Qualified | 3 | 70 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 1.745 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 27 X 27 MM, 1.57 MM HEIGHT, THERMALLY ENHANCED, BGA-256 | 256 | compliant | 8542.39.00.01 |