Filter Your Search
1 - 1 of 1 results
|
CYRF8935A-24LQXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 1 MBps | 12 MHz | YES | 3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.6 V | 1.9 V | COMMERCIAL | S-XQCC-N24 | e4 | 3 | 70 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 4 mm | 4 mm | CYPRESS SEMICONDUCTOR CORP | QFN | QFN-24 | 24 | compliant | 8542.31.00.01 |