Filter Your Search
1 - 2 of 2 results
|
CYT2B97CACQ0AZEGS
Infineon Technologies AG
|
$16.7394 | Yes | Active | 32 | 160 MHz | 2162688 | 262144 | CORTEX-M4F | 80 MHz | 122 | 85 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 140 | 122 | 32 | 8 | 8 | YES | FLASH | 5.5 V | 2.7 V | S-PQFP-G144 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | INFINEON TECHNOLOGIES AG | LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | Infineon | ||
|
CYT2B97CACQ0AZEGST
Infineon Technologies AG
|
Check for Price | Active | 32 | 160 MHz | 2162688 | 262144 | CORTEX-M4F | 80 MHz | 122 | 85 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 140 | 122 | 32 | 8 | 8 | YES | FLASH | 5.5 V | 2.7 V | S-PQFP-G144 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | INFINEON TECHNOLOGIES AG | LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 |