Filter Your Search
1 - 4 of 4 results
|
CYUSB3014-BZXI
Cypress Semiconductor
|
$31.7170 | Yes | Transferred | I2C; I2S; SPI; UART | 32 | 625 MBps | 52 MHz | YES | 1.2 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 200 mA | 1.25 V | 1.15 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 121 | PLASTIC/EPOXY | TFBGA | BGA121,11X11,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | BGA | BGA-121 | 121 | compliant | 3A991.A.3 | 8542.31.00.01 | ||||||
|
CYUSB3014-BZXI
Infineon Technologies AG
|
$33.5265 | Yes | Active | I2C, I2S, SMBUS, SPI, UART, USB | 32 | 2 | 625 MBps | 19.2 MHz | YES | 1.2 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 200 mA | 1.25 V | 1.15 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e1 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 121 | PLASTIC/EPOXY | TFBGA | BGA121,11X11,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | INFINEON TECHNOLOGIES AG | BGA-121 | compliant | Infineon | ||||||||
|
CYUSB3014-BZXIT
Infineon Technologies AG
|
$34.9130 | Yes | Active | I2C; I2S; SPI; UART | 32 | 375 MBps | 52 MHz | YES | 1.2 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | GPIF | 200 mA | 1.25 V | 1.15 V | INDUSTRIAL | S-PBGA-B121 | e1 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 121 | PLASTIC/EPOXY | TFBGA | BGA121,11X11,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | INFINEON TECHNOLOGIES AG | BGA-121 | compliant | Infineon | |||||||||
|
CYUSB3014-BZXIT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | I2C; I2S; SPI; UART | 32 | 625 MBps | 52 MHz | YES | 1.2 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 1.25 V | 1.15 V | INDUSTRIAL | S-PBGA-B121 | e1 | 85 °C | -40 °C | 121 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.A.3 | 8542.31.00.01 |