Filter Your Search
1 - 10 of 783 results
|
CZ12010T0050GTR
American Technical Ceramics Corp
|
$1.8359 | Yes | Yes | Transferred | 50 Ω | 40 dBm | 1.2 | 3.3 GHz | RF/MICROWAVE TERMINATION | 3.3 GHz | e4 | 150 °C | -55 °C | COMPONENT | Silver (Ag) - with Nickel (Ni) barrier | AMERICAN TECHNICAL CERAMICS CORP | ROHS COMPLIANT PACKAGE-2 | compliant | |||||||||||||||||||||
|
CZ12BR-FREQ2
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | YES | 160 MHz | 160 MHz | 65 MHz | 5.25 V | 5 V | 70 °C | -20 °C | SURFACE MOUNT | TRANSKO ELECTRONICS INC | compliant | Clock | 4.5 V | 500 mV | 3 ns | NO | 100 ppm | 100 % | CMOS/TTL | 2 TTL, 20 pF | 13.2mm x 13.2mm x 6.1mm | 3 ms | 4.75 V | 45/55 % | |||||||||||||
|
CZ12DH-65.000MHZ-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 65 MHz | NO | 5.25 V | 5 V | 50 °C | -10 °C | THROUGH HOLE MOUNT | TRANSKO ELECTRONICS INC | compliant | Clock | 4.5 V | 500 mV | 6 ns | NO | 100 ppm | 100 % | CMOS/TTL | 10 TTL, 20 pF | 13.2mm x 13.2mm x 6.1mm | 6 ms | 4.75 V | 45/55 % | ||||||||||||||
|
CZ12DI-FREQ1
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | YES | 65 MHz | 65 MHz | 1.25 MHz | 5.25 V | 5 V | 50 °C | -10 °C | SURFACE MOUNT | TRANSKO ELECTRONICS INC | compliant | Clock | 4.5 V | 500 mV | 6 ns | NO | 100 ppm | 100 % | CMOS/TTL | 10 TTL, 20 pF | 20.8mm x 13.2mm x 6.1mm | 6 ms | 4.75 V | 45/55 % | |||||||||||||
|
CZ12DI-1.250MHZ
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 1.25 MHz | YES | 5.25 V | 5 V | 50 °C | -10 °C | SURFACE MOUNT | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | 4.5 V | 500 mV | 6 ns | NO | 100 ppm | 100 % | CMOS/TTL | 10 TTL, 20 pF | 20.8mm x 13.2mm x 6.1mm | 6 ms | 4.75 V | 45/55 % | |||||||||||||||
|
CZ12EH-160.000MHZ
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 160 MHz | NO | 5.25 V | 5 V | 60 °C | -20 °C | THROUGH HOLE MOUNT | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | 4.5 V | 500 mV | 3 ns | NO | 100 ppm | 100 % | CMOS/TTL | 2 TTL, 20 pF | 13.2mm x 13.2mm x 6.1mm | 3 ms | 4.75 V | 45/55 % | |||||||||||||||
|
CZ12BH-FREQ1
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | NO | 65 MHz | 65 MHz | 1.25 MHz | 5.25 V | 5 V | 70 °C | -20 °C | THROUGH HOLE MOUNT | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | 4.5 V | 500 mV | 6 ns | NO | 100 ppm | 100 % | CMOS/TTL | 10 TTL, 20 pF | 13.2mm x 13.2mm x 6.1mm | 6 ms | 4.75 V | 45/55 % | |||||||||||||
|
CZ12BJ-1.250MHZ
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 1.25 MHz | YES | 5.25 V | 5 V | 70 °C | -20 °C | SURFACE MOUNT | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | 4.5 V | 500 mV | 6 ns | NO | 100 ppm | 100 % | CMOS/TTL | 10 TTL, 20 pF | 13.2mm x 13.2mm x 6.1mm | 6 ms | 4.75 V | 45/55 % | |||||||||||||||
|
CZ12FI-160.000MHZ-R
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Yes | Yes | Transferred | 160 MHz | YES | 5.25 V | 5 V | 70 °C | -10 °C | SURFACE MOUNT | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | 4.5 V | 500 mV | 3 ns | NO | 100 ppm | 100 % | CMOS/TTL | 2 TTL, 20 pF | 20.8mm x 13.2mm x 6.1mm | 3 ms | 4.75 V | 45/55 % | |||||||||||||
|
CZ12FR-1.250MHZ-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 1.25 MHz | YES | 5.25 V | 5 V | 70 °C | -10 °C | SURFACE MOUNT | TRANSKO ELECTRONICS INC | compliant | Clock | 4.5 V | 500 mV | 6 ns | NO | 100 ppm | 100 % | CMOS/TTL | 10 TTL, 20 pF | 13.2mm x 13.2mm x 6.1mm | 6 ms | 4.75 V | 45/55 % |