Filter Your Search
1 - 10 of 18 results
|
CZP2BPTTE700M
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 3 mA | 200 mΩ | 70 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 GΩ | 1 | e3 | 125 °C | -55 °C | 2 | TAPE AND REEL | TIN OVER NICKEL | 1.1 mm | 3.2 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | compliant | EAR99 | 8504.50.80.00 | |||||||
|
CZP2BPTTE700P
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 3 A | 200 mΩ | 70 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | NICKEL BARRIER TERMINATION | 1 GΩ | 1 | e3 | 125 °C | -55 °C | 1206 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.1 mm | 3.2 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | 1206 | compliant | EAR99 | 8504.50.80.00 | ||
|
CZP2BPTTE601M
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.5 mA | 100 mΩ | 600 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 GΩ | 1 | e3 | 125 °C | -55 °C | 2 | TAPE AND REEL | TIN OVER NICKEL | 1.1 mm | 3.2 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | compliant | EAR99 | 8504.50.80.00 | |||||||
|
CZP2BPTTE600P
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 6 A | 20 mΩ | 60 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 1206 | Multilayer Chip | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.1 mm | 3.2 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | compliant | EAR99 | 8504.50.80.00 | |||||
|
CZP2BPTTE300P
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 6 A | 15 mΩ | 30 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 1206 | Multilayer Chip | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.1 mm | 3.2 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | compliant | EAR99 | 8504.50.80.00 | |||||
|
CZP2BPTTE601J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.5 A | 100 mΩ | 600 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 GΩ | 1 | e3 | 125 °C | -55 °C | 2 | TAPE AND REEL | TIN OVER NICKEL | 1.1 mm | 3.2 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | EIA STD PACKAGE SIZE 1206, 2 PIN | compliant | EAR99 | 8504.50.80.00 | |||||||
|
CZP2BPTTE101M
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 3 mA | 30 mΩ | 100 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 GΩ | 1 | e3 | 125 °C | -55 °C | 2 | TAPE AND REEL | TIN OVER NICKEL | 1.1 mm | 3.2 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | compliant | EAR99 | 8504.50.80.00 | |||||||
|
CZP2BPTTE700K
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 3 A | 200 mΩ | 70 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 GΩ | 1 | e3 | 125 °C | -55 °C | 2 | TAPE AND REEL | TIN OVER NICKEL | 1.1 mm | 3.2 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | EIA STD PACKAGE SIZE 1206, 2 PIN | compliant | EAR99 | 8504.50.80.00 | |||||||
|
CZP2BPTTE121K
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 3 A | 40 mΩ | 120 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 GΩ | 1 | e3 | 125 °C | -55 °C | 2 | TAPE AND REEL | TIN OVER NICKEL | 1.1 mm | 3.2 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | EIA STD PACKAGE SIZE 1206, 2 PIN | compliant | EAR99 | 8504.50.80.00 | |||||||
|
CZP2BPTTE121J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 3 A | 40 mΩ | 120 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 GΩ | 1 | e3 | 125 °C | -55 °C | 2 | TAPE AND REEL | TIN OVER NICKEL | 1.1 mm | 3.2 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | EIA STD PACKAGE SIZE 1206, 2 PIN | compliant | EAR99 | 8504.50.80.00 |