Filter Your Search
1 - 10 of 12 results
|
CZT3906
Central Semiconductor Corp
|
Check for Price | No | No | Active | 40 V | 200 mA | PNP | YES | SINGLE | 4 | 1 | 30 | 250 MHz | 4.5 pF | 75 ns | 2 W | 2 W | 35 ns | SWITCHING | SILICON | 300 ns | 70 ns | 400 mV | R-PDSO-G4 | e0 | 150 °C | -65 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SOT-223, 4 PIN | 4 | not_compliant | EAR99 | 8541.29.00.75 | |||||
|
CZT3906BK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 40 V | 200 mA | PNP | YES | SINGLE | 4 | 1 | 30 | 250 MHz | 4.5 pF | 75 ns | 2 W | 2 W | 35 ns | SWITCHING | SILICON | 300 ns | 70 ns | 400 mV | R-PDSO-G4 | e0 | Not Qualified | 150 °C | -65 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.29.00.75 | ||||||
|
CZT3906TIN/LEAD#N/A
Central Semiconductor Corp
|
Check for Price | Active | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
CZT3906BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 40 V | 200 mA | PNP | YES | SINGLE | 4 | 1 | 30 | 250 MHz | 4.5 pF | 75 ns | 2 W | 2 W | 35 ns | SWITCHING | SILICON | 300 ns | 70 ns | 400 mV | R-PDSO-G4 | 150 °C | -65 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.29.00.75 | ||||||||||
|
CZT3906TR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 40 V | 200 mA | PNP | YES | SINGLE | 4 | 1 | 100 | 300 MHz | 4.5 pF | 2 W | SWITCHING | SILICON | 300 ns | 70 ns | 400 mV | R-PDSO-G4 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||
|
CZT3906PBFREE#N/A
Central Semiconductor Corp
|
Check for Price | Active | e3 | MATTE TIN OVER NICKEL | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
CZT3906PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | e3 | MATTE TIN OVER NICKEL | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | 2018-01-30 | |||||||||||||||||||||||||||||||||||
|
CZT3906TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 2018-01-30 | ||||||||||||||||||||||||||||||||||||
|
CZT3906TR13LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 40 V | 200 mA | PNP | YES | SINGLE | 4 | 1 | 100 | 300 MHz | 4.5 pF | SWITCHING | SILICON | 300 ns | 70 ns | 400 mV | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G4 | not_compliant | EAR99 | ||||||||||
|
CZT3906TR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 40 V | 200 mA | PNP | YES | SINGLE | 4 | 1 | 30 | 250 MHz | 4.5 pF | 75 ns | 2 W | 2 W | 35 ns | SWITCHING | SILICON | 300 ns | 70 ns | 400 mV | R-PDSO-G4 | e0 | Not Qualified | 150 °C | -65 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.29.00.75 |