Filter Your Search
1 - 10 of 10,443 results
|
TV50C160JB-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 26 V | 100 µA | 6.5 W | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 19.7 V | 5 kW | 16 V | R-PDSO-C2 | MIL-STD-750; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||
|
5KP20A-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 32.4 V | 23.35 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 20 V | AVALANCHE | NOT SPECIFIED | NOT SPECIFIED | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
ATV66SM814CA-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
TV06B251JB-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 405 V | 5 W | 294 V | SILICON | 279 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 250 V | 1 | AVALANCHE | 309 V | 600 W | 260 | 30 | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
ATV04A110JB-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
SMCJ24A-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 3.5 V | 38.9 V | 5 µA | 6.5 W | 28.1 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 29.5 V | 1.5 kW | 24 V | R-PDSO-C2 | MIL-STD-750 | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | SMC, 2 PIN | 2019-04-08 | |||
|
TV50C301JB-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 486 V | 5 µA | 6.5 W | 353 V | SILICON | 335 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 300 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 371 V | 5 kW | 300 V | R-PDSO-C2 | MIL-STD-750; UL RECOGNIZED | DO-214AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||
|
15KPA280CA-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
ATV15C151JB-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | 260 | 30 | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
P6KE18A
Comchip Technology Corporation Ltd
|
Check for Price | No | Obsolete | 3.5 V | 25.2 V | 5 µA | 5 W | 18 V | SILICON | 17.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 15.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 18.9 V | 600 W | 15.3 V | O-PALF-W2 | MIL-STD-202 | DO-15 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 |