Filter Your Search
1 - 1 of 1 results
|
D0600AUX1B
AMD
|
Check for Price | No | Obsolete | 64 | 600 MHz | 64 | 15 | 600 MHz | NO | 1.6 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 17 A | 2.1 V | 1.1 V | R-PPGA-P462 | Not Qualified | e0 | 462 | PLASTIC/EPOXY | IPGA | SPGA462,37X37 | RECTANGULAR | GRID ARRAY, INTERSTITIAL PITCH | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.43 mm | 49.53 mm | 49.53 mm | ADVANCED MICRO DEVICES INC | PGA | IPGA, SPGA462,37X37 | 453 | unknown | 3A991.A.2 | 8542.31.00.01 |