Filter Your Search
1 - 10 of 18 results
|
TFCR1206-4W-K-5053FT
VENKEL LTD
|
Check for Price | Yes | Active | 505 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | MIL-STD-202 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | VENKEL LTD | CHIP | compliant | Venkel | |||||||||||
|
SGT124505K1%
EBG RESISTORS LLC
|
Check for Price | Yes | Contact Manufacturer | 505 kΩ | 1 % | 5 W | Axial | 25 ppm/°C | FIXED RESISTOR | SGT124 | 25 kV | 225 °C | Non-Inductive | 2 | 1 mm | 38.1 mm | 8.2 mm | 123.7 mm | EBG ELEKTRONISCHE BAUELEMENTE GMBH | compliant | EAR99 | ||||||||||||||||||
|
TFCR0805-10W-C-5053FT
VENKEL LTD
|
Check for Price | Yes | Active | 505 kΩ | 1 % | 100 mW | 0805 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e3 | MIL-STD-202 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | VENKEL LTD | CHIP | compliant | Venkel | |||||||||||
|
TFCR0603-10W-K-5053FT
VENKEL LTD
|
Check for Price | Yes | Active | 505 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 50 V | e3 | MIL-STD-202 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | VENKEL LTD | CHIP | compliant | Venkel | |||||||||||
|
TFCR2512-2W-C-5053FT-1K
VENKEL LTD
|
Check for Price | Yes | Active | 505 kΩ | 1 % | 500 mW | 2512 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | MIL-STD-202 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | VENKEL LTD | CHIP | compliant | Venkel | |||||||||||
|
TFCR1206-4W-E-5053FT
VENKEL LTD
|
Check for Price | Yes | Active | 505 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | MIL-STD-202 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | VENKEL LTD | CHIP | compliant | Venkel | |||||||||||
|
TFCR1206-8W-K-5053FT-1K
VENKEL LTD
|
Check for Price | Yes | Active | 505 kΩ | 1 % | 125 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | MIL-STD-202 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | VENKEL LTD | CHIP | compliant | Venkel | |||||||||||
|
MG745-505K-1%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 505 kΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE, PRECISION | 125 °C | NO | 15 kV | e4 | 225 °C | -15 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 6.1 mm | 76.2 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | |||||||||
|
TFCR2512-2W-E-5053FT-1K
VENKEL LTD
|
Check for Price | Yes | Active | 505 kΩ | 1 % | 500 mW | 2512 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | MIL-STD-202 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | VENKEL LTD | CHIP | compliant | Venkel | |||||||||||
|
TFCR0603-10W-E-5053FT-1K
VENKEL LTD
|
Check for Price | Yes | Active | 505 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 50 V | e3 | MIL-STD-202 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | VENKEL LTD | CHIP | compliant | Venkel |