Filter Your Search
1 - 10 of 68 results
|
78.1D.1.230.2415
FINDER SpA
|
$117.0357 | Yes | Active | 110 V | 24 V | 265 V | 88 V | 24 V | 28 V | 5.4 A | 1 | NO | YES | ALSO OPERATE WITH 95 VDC TO 275VDC | AC-DC POWER FACTOR CORRECTION MODULE | 89 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT; OVERLOAD | 0.03535 Vrms | HYBRID | 130 W | 1 s | R-XXMA-X | CE, UKCA, EAC, UL | 70 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 40 mm | 130 mm | 136 mm | FINDER SPA | compliant | ||||||||||||||||||||||||
|
SPD12301B
Carlo Gavazzi Holding AG
|
$129.3793 | Active | CARLO GAVAZZI HOLDING AG | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
78.1D.1.230.2414
FINDER SpA
|
$160.0797 | Yes | Active | 110 V | 24 V | 265 V | 88 V | 24 V | 28 V | 5.4 A | 1 | NO | YES | ALSO OPERATE WITH 95 VDC TO 275VDC | AC-DC POWER FACTOR CORRECTION MODULE | 89 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT; OVERLOAD | 0.03535 Vrms | HYBRID | 130 W | 1 s | R-XXMA-X | CE, UKCA, EAC, UL | 70 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 40 mm | 130 mm | 136 mm | FINDER SPA | compliant | ||||||||||||||||||||||||
|
CAH48D12-30
Wall Industries Inc
|
Check for Price | Active | 48 V | 12 V | 75 V | 18 V | 10.8 V | 13.2 V | 1.25 A | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 30 W | R-MDIP-T10 | Not Qualified | 100 °C | -40 °C | 10 | METAL | DIP | DIP10,2.5,400 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 10.16 mm | DUAL | WALL INDUSTRIES INC | compliant | DIP, DIP10,2.5,400 | EAR99 | ||||||||||||||||||||||||||||
|
D1230N
Infineon Technologies AG
|
Check for Price | Yes | Active | NOT SPECIFIED | NOT SPECIFIED | INFINEON TECHNOLOGIES AG | compliant | EAR99 | RECTIFIER DIODE | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
D1230N16TXPSA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 1.65 kA | YES | O-CEDB-N2 | 180 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INFINEON TECHNOLOGIES AG | compliant | EAR99 | RECTIFIER DIODE | 8541.10.00.80 | GENERAL PURPOSE | SINGLE | SILICON | 1.77 V | 14.8 kA | 1 | 1 | 1.6 kV | 50 mA | 1.6 kV | ||||||||||||||||||||||||||||||
|
JFC24D12-30RHC
Wall Industries Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | WALL INDUSTRIES INC | compliant | , | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
D1230N12T
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 1.23 kA | YES | O-CEDB-N2 | Not Qualified | 180 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INFINEON TECHNOLOGIES AG | compliant | O-CEDB-N2 | EAR99 | RECTIFIER DIODE | 8541.10.00.80 | GENERAL PURPOSE | SINGLE | SILICON | 1.77 V | 11.8 kA | 1 | 1 | 1.2 kV | ||||||||||||||||||||||||||||||
|
JFC12D12-30D
Wall Industries Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | WALL INDUSTRIES INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
D12305111220
Carlo Gavazzi Holding AG
|
Check for Price | Active | CARLO GAVAZZI HOLDING AG | compliant | 8542.39.00.01 |