Filter Your Search
1 - 5 of 5 results
|
RACD12-350-LP
RECOM Power Inc
|
$12.6418 | Yes | Yes | Active | AC-DC POWER FACTOR CORRECTION MODULE | NOT SPECIFIED | NOT SPECIFIED | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||||||||||||||||||||||||||||||||||||||||||||
|
D12354-000
TE Connectivity
|
Check for Price | No | Active | 175 °C | -65 °C | TE CONNECTIVITY LTD | not_compliant | 0.25 inch | 0.156 inch | MIL CONNECTOR ACCESSORY | ALUMINUM ALLOY | STRAIGHT | ||||||||||||||||||||||||||||||||||||||||||||
|
D12-35-230
Acopian Power Supplies
|
Check for Price | Contact Manufacturer | 230 V | 12 V | 250 V | 210 V | 11.88 V | 12.12 V | 2 | NO | NO | SEATED HEIGHT-NOM; ALSO AVAILABLE : -12V | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 8.4 W | R-XDMA-P5 | Not Qualified | 71 °C | -20 °C | 5 | UNSPECIFIED | DMA | MODULE,5LEAD,2.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 2.5 mm | 3.5 mm | 1.25 mm | ACOPIAN TECHNICAL CO | , MODULE,5LEAD,2.6 | unknown | EAR99 | |||||||||||||||||||
|
D12-35
Acopian Power Supplies
|
Check for Price | Contact Manufacturer | 12 V | 125 V | 105 V | 11.88 V | 12.12 V | 2 | NO | NO | SEATED HEIGHT-NOM; ALSO AVAILABLE : -12V | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 8.4 W | R-XDMA-P5 | Not Qualified | 71 °C | -20 °C | 5 | UNSPECIFIED | DMA | MODULE,5LEAD,2.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 2.5 mm | 3.5 mm | 1.25 mm | ACOPIAN TECHNICAL CO | , MODULE,5LEAD,2.6 | unknown | EAR99 | ||||||||||||||||||||
|
RACD12-350
RECOM Power Inc
|
Check for Price | Yes | Active | 115 V | 264 V | 90 V | 3 V | 36 V | 350 mA | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 78 % | 10 % | 10 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | HYBRID | OTHER | 12 W | R-PXFM-X6 | CE, PSE, UL | 50 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 45 mm | 123 mm | RECOM POWER GMBH | PACKAGE-6 | compliant | EAR99 | RECOM Power |