Filter Your Search
1 - 1 of 1 results
|
D126EI
MicroPower Direct LLC
|
Check for Price | Yes | Contact Manufacturer | 24 V | 9 V | 26.4 V | 21.6 V | 8.73 V | 9.27 V | 2 | NO | NO | ALSO AVAILABLE WITH -9 V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.6 mm | 10.45 mm | MICROPOWER DIRECT | SIP-7/5 | unknown | EAR99 |